Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
10.2 A
Maximum Drain Source Voltage
30 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
17 nC @ 10 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 33.75
€ 0.675 Each (Supplied on a Reel) (Exc. Vat)
€ 41.85
€ 0.837 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 33.75
€ 0.675 Each (Supplied on a Reel) (Exc. Vat)
€ 41.85
€ 0.837 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 50 - 95 | € 0.675 | € 3.38 |
| 100 - 495 | € 0.584 | € 2.92 |
| 500 - 995 | € 0.515 | € 2.58 |
| 1000+ | € 0.469 | € 2.34 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
10.2 A
Maximum Drain Source Voltage
30 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
17 nC @ 10 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.


