onsemi PowerTrench Dual N-Channel MOSFET, 6.5 A, 20 V, 8-Pin SOIC FDS9926A

RS tootekood: 671-0769Bränd: onsemiTootja Part nr.: FDS9926A
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Width

4mm

Number of Elements per Chip

2

Length

5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

6.2 nC @ 4.5 V

Height

1.5mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor

ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.
The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,70

€ 0,739 tk (pakis 5) (ilma käibemaksuta)

€ 4,59

€ 0,916 tk (pakis 5) (koos käibemaksuga)

onsemi PowerTrench Dual N-Channel MOSFET, 6.5 A, 20 V, 8-Pin SOIC FDS9926A
Valige pakendi tüüp

€ 3,70

€ 0,739 tk (pakis 5) (ilma käibemaksuta)

€ 4,59

€ 0,916 tk (pakis 5) (koos käibemaksuga)

onsemi PowerTrench Dual N-Channel MOSFET, 6.5 A, 20 V, 8-Pin SOIC FDS9926A
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,739€ 3,70
50 - 95€ 0,638€ 3,19
100 - 495€ 0,552€ 2,76
500 - 995€ 0,486€ 2,43
1000+€ 0,443€ 2,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Width

4mm

Number of Elements per Chip

2

Length

5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

6.2 nC @ 4.5 V

Height

1.5mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor

ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.
The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more