onsemi P-Channel MOSFET, 460 mA, 25 V, 3-Pin SOT-23 FDV304P

RS tootekood: 166-1711Bränd: onsemiTootja Part nr.: FDV304P
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

460 mA

Maximum Drain Source Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.1 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

+8 V

Number of Elements per Chip

1

Width

1.3mm

Length

2.92mm

Typical Gate Charge @ Vgs

1.1 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.93mm

Toote üksikasjad

Enhancement Mode P-Channel MOSFET, ON Semiconductor

ON Semiconductors range of P-Channel MOSFETS are produced using ON Semi’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 276,00

€ 0,092 tk (rullis 3000) (ilma käibemaksuta)

€ 336,72

€ 0,112 tk (rullis 3000) (koos käibemaksuga)

onsemi P-Channel MOSFET, 460 mA, 25 V, 3-Pin SOT-23 FDV304P

€ 276,00

€ 0,092 tk (rullis 3000) (ilma käibemaksuta)

€ 336,72

€ 0,112 tk (rullis 3000) (koos käibemaksuga)

onsemi P-Channel MOSFET, 460 mA, 25 V, 3-Pin SOT-23 FDV304P
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
3000 - 3000€ 0,092€ 276,00
6000+€ 0,087€ 261,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

460 mA

Maximum Drain Source Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.1 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

+8 V

Number of Elements per Chip

1

Width

1.3mm

Length

2.92mm

Typical Gate Charge @ Vgs

1.1 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.93mm

Toote üksikasjad

Enhancement Mode P-Channel MOSFET, ON Semiconductor

ON Semiconductors range of P-Channel MOSFETS are produced using ON Semi’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more