onsemi FGH60T65SQD-F155, P-Channel IGBT, 60 A 650 V, 3-Pin TO-247 G03, Through Hole

RS tootekood: 178-4627Bränd: onsemiTootja Part nr.: FGH60T65SQD-F155
brand-logo
Kuva kõik kategoorias IGBTs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

333 W

Package Type

TO-247 G03

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C

Energy Rating

50mJ

Minimum Operating Temperature

-55 °C

Gate Capacitance

3813pF

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 11,60

€ 5,80 tk (pakis 2) (ilma käibemaksuta)

€ 14,38

€ 7,192 tk (pakis 2) (koos käibemaksuga)

onsemi FGH60T65SQD-F155, P-Channel IGBT, 60 A 650 V, 3-Pin TO-247 G03, Through Hole
Valige pakendi tüüp

€ 11,60

€ 5,80 tk (pakis 2) (ilma käibemaksuta)

€ 14,38

€ 7,192 tk (pakis 2) (koos käibemaksuga)

onsemi FGH60T65SQD-F155, P-Channel IGBT, 60 A 650 V, 3-Pin TO-247 G03, Through Hole
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 18€ 5,80€ 11,60
20+€ 4,95€ 9,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

333 W

Package Type

TO-247 G03

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C

Energy Rating

50mJ

Minimum Operating Temperature

-55 °C

Gate Capacitance

3813pF

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada