onsemi FPAB30BH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 27-Pin, SPMIC

RS tootekood: 181-1881Bränd: onsemiTootja Part nr.: FPAB30BH60B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMIC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

253 Vrms

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Width

27mm

Minimum Operating Supply Voltage

187 Vrms

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 846,00

€ 14,10 tk (torus 60) (ilma käibemaksuta)

€ 1 049,04

€ 17,484 tk (torus 60) (koos käibemaksuga)

onsemi FPAB30BH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 27-Pin, SPMIC

€ 846,00

€ 14,10 tk (torus 60) (ilma käibemaksuta)

€ 1 049,04

€ 17,484 tk (torus 60) (koos käibemaksuga)

onsemi FPAB30BH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 27-Pin, SPMIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMIC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

253 Vrms

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Width

27mm

Minimum Operating Supply Voltage

187 Vrms

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more