onsemi FPF2895VUCX, 1, Current Limit Load Power Switch IC 24-Pin, WLCSP

RS Stock No.: 195-8838Brand: onsemiManufacturers Part No.: FPF2895VUCX
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

onsemi

Power Switch Type

Current Limit Load

Number of Channels

1

Maximum Operating Supply Voltage

22 V

Maximum Operating Current

5.5A

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

24

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.67 x 0.61mm

Series

FPF2895V

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.50

€ 2.65 Each (In a Pack of 10) (Exc. Vat)

€ 32.86

€ 3.286 Each (In a Pack of 10) (inc. VAT)

onsemi FPF2895VUCX, 1, Current Limit Load Power Switch IC 24-Pin, WLCSP
Select packaging type

€ 26.50

€ 2.65 Each (In a Pack of 10) (Exc. Vat)

€ 32.86

€ 3.286 Each (In a Pack of 10) (inc. VAT)

onsemi FPF2895VUCX, 1, Current Limit Load Power Switch IC 24-Pin, WLCSP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Power Switch Type

Current Limit Load

Number of Channels

1

Maximum Operating Supply Voltage

22 V

Maximum Operating Current

5.5A

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

24

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.67 x 0.61mm

Series

FPF2895V

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more