Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiPower Switch Type
Multiplexer
Mounting Type
Surface Mount
Package Type
UMLP
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.8 x 1.8 x 0.5mm
Toote üksikasjad
USB Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
€ 3 195,00
€ 0,639 tk (rullis 5000) (ilma käibemaksuta)
€ 3 961,80
€ 0,792 tk (rullis 5000) (koos käibemaksuga)
5000
€ 3 195,00
€ 0,639 tk (rullis 5000) (ilma käibemaksuta)
€ 3 961,80
€ 0,792 tk (rullis 5000) (koos käibemaksuga)
5000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiPower Switch Type
Multiplexer
Mounting Type
Surface Mount
Package Type
UMLP
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.8 x 1.8 x 0.5mm
Toote üksikasjad
USB Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.