onsemi Bridge Rectifier, 35A, 1000V, 4-Pin

RS tootekood: 184-4752Bränd: onsemiTootja Part nr.: GBPC3510W
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300 → 400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

29mm

Dimensions

29 x 29 x 11.23mm

Height

11.23mm

Width

29mm

Junction Capacitance

200pF

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 29,50

€ 5,90 tk (pakis 5) (ilma käibemaksuta)

€ 36,58

€ 7,316 tk (pakis 5) (koos käibemaksuga)

onsemi Bridge Rectifier, 35A, 1000V, 4-Pin
Valige pakendi tüüp

€ 29,50

€ 5,90 tk (pakis 5) (ilma käibemaksuta)

€ 36,58

€ 7,316 tk (pakis 5) (koos käibemaksuga)

onsemi Bridge Rectifier, 35A, 1000V, 4-Pin
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300 → 400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

29mm

Dimensions

29 x 29 x 11.23mm

Height

11.23mm

Width

29mm

Junction Capacitance

200pF

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more