Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Output Current
1A
Maximum Output Voltage
37 V
Regulator Function
Step Down
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
180 kHz
Pin Count
5
Package Type
D2PAK
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
10.24mm
Height
4.572mm
Dimensions
10.236 x 9.347 x 4.572mm
Width
9.347mm
Toote üksikasjad
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
€ 12,75
€ 2,55 tk (pakis 5) (ilma käibemaksuta)
€ 15,81
€ 3,162 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 12,75
€ 2,55 tk (pakis 5) (ilma käibemaksuta)
€ 15,81
€ 3,162 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
5
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 2,55 | € 12,75 |
50 - 95 | € 2,20 | € 11,00 |
100+ | € 1,90 | € 9,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Output Current
1A
Maximum Output Voltage
37 V
Regulator Function
Step Down
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
180 kHz
Pin Count
5
Package Type
D2PAK
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
10.24mm
Height
4.572mm
Dimensions
10.236 x 9.347 x 4.572mm
Width
9.347mm
Toote üksikasjad
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.