onsemi LM317MABDTG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, DPAK

RS tootekood: 184-4237Bränd: onsemiTootja Part nr.: LM317MABDTG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Pin Count

3

Reference Voltage

1.2 → 1.3V

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.25mm

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Height

2.25mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

40 V

Width

6.22mm

Automotive Standard

AEC-Q100

Length

6.73mm

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 30,30

€ 0,404 tk (torus 75) (ilma käibemaksuta)

€ 37,57

€ 0,501 tk (torus 75) (koos käibemaksuga)

onsemi LM317MABDTG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, DPAK

€ 30,30

€ 0,404 tk (torus 75) (ilma käibemaksuta)

€ 37,57

€ 0,501 tk (torus 75) (koos käibemaksuga)

onsemi LM317MABDTG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, DPAK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Pin Count

3

Reference Voltage

1.2 → 1.3V

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.25mm

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Height

2.25mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

40 V

Width

6.22mm

Automotive Standard

AEC-Q100

Length

6.73mm

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more