Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiRegulator Type
Low Dropout Voltage
Maximum Output Current
100mA
Number of Outputs
1
Output Voltage
5 V, 1.25 → 29 V
Line Regulation
0.1 %
Accuracy
0.5%
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
MSOP
Quiescent Current
75µA
Pin Count
8
Reference Voltage
1.27V
Output Type
Adjustable, Fixed
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Input Voltage
30 V
Maximum Operating Temperature
+125 °C
Height
0.95mm
Minimum Operating Temperature
-40 °C
Length
3.1mm
Width
3.1mm
Toote üksikasjad
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 27,70
€ 0,277 tk (rullis) (ilma käibemaksuta)
€ 34,35
€ 0,343 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
€ 27,70
€ 0,277 tk (rullis) (ilma käibemaksuta)
€ 34,35
€ 0,343 tk (rullis) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Rull)
100
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Rull |
---|---|---|
100 - 240 | € 0,277 | € 2,77 |
250 - 490 | € 0,24 | € 2,40 |
500 - 990 | € 0,211 | € 2,11 |
1000+ | € 0,192 | € 1,92 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiRegulator Type
Low Dropout Voltage
Maximum Output Current
100mA
Number of Outputs
1
Output Voltage
5 V, 1.25 → 29 V
Line Regulation
0.1 %
Accuracy
0.5%
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
MSOP
Quiescent Current
75µA
Pin Count
8
Reference Voltage
1.27V
Output Type
Adjustable, Fixed
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Input Voltage
30 V
Maximum Operating Temperature
+125 °C
Height
0.95mm
Minimum Operating Temperature
-40 °C
Length
3.1mm
Width
3.1mm
Toote üksikasjad
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.