onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220F MBRF20100CTG

RS tootekood: 221-361Bränd: onsemiTootja Part nr.: MBRF20100CTG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Toote üksikasjad

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220 MBRF20100CT
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 8,25

€ 1,65 tk (pakis 5) (ilma käibemaksuta)

€ 10,07

€ 2,013 tk (pakis 5) (koos käibemaksuga)

onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220F MBRF20100CTG
Valige pakendi tüüp

€ 8,25

€ 1,65 tk (pakis 5) (ilma käibemaksuta)

€ 10,07

€ 2,013 tk (pakis 5) (koos käibemaksuga)

onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220F MBRF20100CTG
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220 MBRF20100CT
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Toote üksikasjad

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220 MBRF20100CT
P.O.A.tk (pakis 5) (ilma käibemaksuta)