Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
860mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100A
Toote üksikasjad
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 2,30
€ 0,459 tk (pakis 5) (ilma käibemaksuta)
€ 2,80
€ 0,56 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 2,30
€ 0,459 tk (pakis 5) (ilma käibemaksuta)
€ 2,80
€ 0,56 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,459 | € 2,30 |
50 - 95 | € 0,395 | € 1,98 |
100 - 495 | € 0,344 | € 1,72 |
500 - 995 | € 0,302 | € 1,51 |
1000+ | € 0,275 | € 1,38 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
860mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100A
Toote üksikasjad
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.