Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
100A
Toote üksikasjad
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 28,00
€ 1,40 tk (rullis) (ilma käibemaksuta)
€ 34,16
€ 1,708 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
20
€ 28,00
€ 1,40 tk (rullis) (ilma käibemaksuta)
€ 34,16
€ 1,708 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
20
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
20 - 198 | € 1,40 | € 2,80 |
200 - 998 | € 1,20 | € 2,40 |
1000+ | € 1,05 | € 2,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
100A
Toote üksikasjad
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.