Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Clock Divider
Input Signal Type
ECL
Output Logic Level
ECL
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
€ 21.20
€ 10.60 Each (In a Pack of 2) (Exc. Vat)
€ 26.29
€ 13.144 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 21.20
€ 10.60 Each (In a Pack of 2) (Exc. Vat)
€ 26.29
€ 13.144 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 10.60 | € 21.20 |
20+ | € 9.10 | € 18.20 |
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Clock Divider
Input Signal Type
ECL
Output Logic Level
ECL
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers