Technical Document
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
30 mA
Maximum Input Frequency
1GHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
+3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
±3 V
Minimum Operating Temperature
-40 °C
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
€ 3.50
€ 3.50 Each (Supplied in a Tube) (Exc. Vat)
€ 4.34
€ 4.34 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
1
€ 3.50
€ 3.50 Each (Supplied in a Tube) (Exc. Vat)
€ 4.34
€ 4.34 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 3.50 |
10+ | € 3.00 |
Technical Document
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
30 mA
Maximum Input Frequency
1GHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
+3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
±3 V
Minimum Operating Temperature
-40 °C
Product details