MC100LVEL14DWG, Clock Distribution Circuit ECL, 2-Input, 20-Pin SOIC

RS tootekood: 787-6781Bränd: onsemiTootja Part nr.: MC100LVEL14DWG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Family

ECL

Logic Function

Clock Distribution

Input Signal Type

ECL, PECL

Output Logic Level

ECL

Operation Mode

Differential, Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.95 x 7.6 x 2.4mm

Length

12.95mm

Width

7.6mm

Height

2.4mm

Maximum Operating Supply Voltage

3.8 V

Minimum Operating Supply Voltage

-3 V

Maximum Output Frequency

1GHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Drivers & Fanout Buffers, ON Semiconductor

Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,90

€ 8,90 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 tk (koos käibemaksuga)

MC100LVEL14DWG, Clock Distribution Circuit ECL, 2-Input, 20-Pin SOIC
Valige pakendi tüüp

€ 8,90

€ 8,90 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 tk (koos käibemaksuga)

MC100LVEL14DWG, Clock Distribution Circuit ECL, 2-Input, 20-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 8,90
10+€ 7,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Family

ECL

Logic Function

Clock Distribution

Input Signal Type

ECL, PECL

Output Logic Level

ECL

Operation Mode

Differential, Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.95 x 7.6 x 2.4mm

Length

12.95mm

Width

7.6mm

Height

2.4mm

Maximum Operating Supply Voltage

3.8 V

Minimum Operating Supply Voltage

-3 V

Maximum Output Frequency

1GHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Drivers & Fanout Buffers, ON Semiconductor

Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more