onsemi Coaxial Cable Driver 8-Pin SOIC, MC10EL89DG

RS Stock No.: 518-9798Brand: onsemiManufacturers Part No.: MC10EL89DG
brand-logo
View all in Cable Transceivers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

Product details

Drivers & Fanout Buffers, ON Semiconductor

Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.00

€ 11.00 Each (Exc. Vat)

€ 13.42

€ 13.42 Each (inc. VAT)

onsemi Coaxial Cable Driver 8-Pin SOIC, MC10EL89DG
Select packaging type

€ 11.00

€ 11.00 Each (Exc. Vat)

€ 13.42

€ 13.42 Each (inc. VAT)

onsemi Coaxial Cable Driver 8-Pin SOIC, MC10EL89DG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 11.00
10+€ 9.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

Product details

Drivers & Fanout Buffers, ON Semiconductor

Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more