Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Schmitt Trigger Input
No
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 5 V
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
10mm
Toote üksikasjad
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
€ 32,64
€ 0,68 tk (torus 48) (ilma käibemaksuta)
€ 40,47
€ 0,843 tk (torus 48) (koos käibemaksuga)
48
€ 32,64
€ 0,68 tk (torus 48) (ilma käibemaksuta)
€ 40,47
€ 0,843 tk (torus 48) (koos käibemaksuga)
48
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
48 - 96 | € 0,68 | € 32,64 |
144 - 960 | € 0,424 | € 20,35 |
1008 - 2496 | € 0,363 | € 17,42 |
2544 - 9984 | € 0,354 | € 16,99 |
10032+ | € 0,344 | € 16,51 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Schmitt Trigger Input
No
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 5 V
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
10mm
Toote üksikasjad