onsemi MC14049BDG, Hex-Channel Inverting Buffer, 16-Pin SOIC

RS tootekood: 688-1515Bränd: onsemiTootja Part nr.: MC14049BDG
brand-logo
Kuva kõik kategoorias Buffers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Family

4000

Logic Function

Buffer, Converter

Number of Channels

6

Schmitt Trigger Input

No

Input Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

140 ns @ 5 V

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Height

1.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

10mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Toote üksikasjad

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi MC14049BDG, Hex-Channel Inverting Buffer, 16-Pin SOIC
€ 0,843tk (torus 48) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1,44

€ 0,288 tk (pakis 5) (ilma käibemaksuta)

€ 1,79

€ 0,357 tk (pakis 5) (koos käibemaksuga)

onsemi MC14049BDG, Hex-Channel Inverting Buffer, 16-Pin SOIC
Valige pakendi tüüp

€ 1,44

€ 0,288 tk (pakis 5) (ilma käibemaksuta)

€ 1,79

€ 0,357 tk (pakis 5) (koos käibemaksuga)

onsemi MC14049BDG, Hex-Channel Inverting Buffer, 16-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi MC14049BDG, Hex-Channel Inverting Buffer, 16-Pin SOIC
€ 0,843tk (torus 48) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Family

4000

Logic Function

Buffer, Converter

Number of Channels

6

Schmitt Trigger Input

No

Input Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

140 ns @ 5 V

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Height

1.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

10mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Toote üksikasjad

4000 Series Inverters & Buffers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi MC14049BDG, Hex-Channel Inverting Buffer, 16-Pin SOIC
€ 0,843tk (torus 48) (ilma käibemaksuta)