Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
15mA
Maximum High Level Output Current
200mA
Length
5mm
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.5mm
Toote üksikasjad
555 Timer, ON Semiconductor
ON Semiconductor offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
€ 2,33
€ 0,233 tk (pakis 10) (ilma käibemaksuta)
€ 2,89
€ 0,289 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 2,33
€ 0,233 tk (pakis 10) (ilma käibemaksuta)
€ 2,89
€ 0,289 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,233 | € 2,33 |
100 - 240 | € 0,215 | € 2,15 |
250 - 490 | € 0,202 | € 2,02 |
500 - 990 | € 0,186 | € 1,86 |
1000+ | € 0,17 | € 1,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
15mA
Maximum High Level Output Current
200mA
Length
5mm
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.5mm
Toote üksikasjad
555 Timer, ON Semiconductor
ON Semiconductor offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.