onsemi MC33067PG, PWM Controller 16-Pin, PDIP

RS tootekood: 516-5691Bränd: onsemiTootja Part nr.: MC33067PG
brand-logo
Kuva kõik kategoorias PWM

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.55 x 6.85 x 3.43mm

Length

19.55mm

PWM Controller Type

Voltage Mode

Width

6.85mm

Height

3.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

AC-DC Off-Line Controllers, MC Series, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Resonant mode PWM control,MC33067P 5.1V
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 3,95

€ 3,95 tk (ilma käibemaksuta)

€ 4,90

€ 4,90 tk (koos käibemaksuga)

onsemi MC33067PG, PWM Controller 16-Pin, PDIP

€ 3,95

€ 3,95 tk (ilma käibemaksuta)

€ 4,90

€ 4,90 tk (koos käibemaksuga)

onsemi MC33067PG, PWM Controller 16-Pin, PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 3,95
10+€ 3,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Resonant mode PWM control,MC33067P 5.1V
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.55 x 6.85 x 3.43mm

Length

19.55mm

PWM Controller Type

Voltage Mode

Width

6.85mm

Height

3.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

AC-DC Off-Line Controllers, MC Series, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Resonant mode PWM control,MC33067P 5.1V
P.O.A.tk (ilma käibemaksuta)