onsemi MC74VHC1G05DTT1G CMOS Inverter, 5-Pin TSOP

RS Stock No.: 806-3970PBrand: onsemiManufacturers Part No.: MC74VHC1G05DTT1G
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Output Type

CMOS, Open Drain

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Logic Family

VHC

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 156.00

€ 0.156 Each (Supplied on a Reel) (Exc. Vat)

€ 193.44

€ 0.193 Each (Supplied on a Reel) (inc. VAT)

onsemi MC74VHC1G05DTT1G CMOS Inverter, 5-Pin TSOP
Select packaging type

€ 156.00

€ 0.156 Each (Supplied on a Reel) (Exc. Vat)

€ 193.44

€ 0.193 Each (Supplied on a Reel) (inc. VAT)

onsemi MC74VHC1G05DTT1G CMOS Inverter, 5-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 2900€ 0.156€ 15.60
3000 - 8900€ 0.122€ 12.20
9000 - 23900€ 0.108€ 10.80
24000+€ 0.102€ 10.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Output Type

CMOS, Open Drain

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Logic Family

VHC

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more