onsemi MC7815BTG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220

RS tootekood: 145-2789Bränd: onsemiTootja Part nr.: MC7815BTG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

15 V

Number of Outputs

1

Line Regulation

300 mV

Accuracy

±4%

Load Regulation

300 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

3.5mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 30.02mm

Height

30.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Width

4.82mm

Length

10.28mm

Toote üksikasjad

MC7815 Linear voltage regulator, ON Semiconductor

The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 17,90

€ 0,358 tk (torus 50) (ilma käibemaksuta)

€ 22,20

€ 0,444 tk (torus 50) (koos käibemaksuga)

onsemi MC7815BTG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220

€ 17,90

€ 0,358 tk (torus 50) (ilma käibemaksuta)

€ 22,20

€ 0,444 tk (torus 50) (koos käibemaksuga)

onsemi MC7815BTG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
50 - 50€ 0,358€ 17,90
100 - 950€ 0,213€ 10,65
1000 - 2450€ 0,202€ 10,10
2500+€ 0,197€ 9,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

15 V

Number of Outputs

1

Line Regulation

300 mV

Accuracy

±4%

Load Regulation

300 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

3.5mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 30.02mm

Height

30.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Width

4.82mm

Length

10.28mm

Toote üksikasjad

MC7815 Linear voltage regulator, ON Semiconductor

The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more