onsemi MJF6388G NPN Darlington Transistor, 10 A dc 100 V dc HFE:100, 3-Pin TO-220

RS Stock No.: 186-7417Brand: onsemiManufacturers Part No.: MJF6388G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A dc

Maximum Collector Emitter Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

3 V dc

Height

16.12mm

Width

4.9mm

Maximum Power Dissipation

40 W

Minimum Operating Temperature

-65 °C

Dimensions

10.63 x 4.9 x 16.12mm

Maximum Operating Temperature

+150 °C

Length

10.63mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 85.00

€ 1.70 Each (In a Tube of 50) (Exc. Vat)

€ 103.70

€ 2.074 Each (In a Tube of 50) (inc. VAT)

onsemi MJF6388G NPN Darlington Transistor, 10 A dc 100 V dc HFE:100, 3-Pin TO-220

€ 85.00

€ 1.70 Each (In a Tube of 50) (Exc. Vat)

€ 103.70

€ 2.074 Each (In a Tube of 50) (inc. VAT)

onsemi MJF6388G NPN Darlington Transistor, 10 A dc 100 V dc HFE:100, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50€ 1.70€ 85.00
100 - 200€ 1.40€ 70.00
250 - 450€ 1.35€ 67.50
500+€ 1.20€ 60.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

10 A dc

Maximum Collector Emitter Voltage

100 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

3 V dc

Height

16.12mm

Width

4.9mm

Maximum Power Dissipation

40 W

Minimum Operating Temperature

-65 °C

Dimensions

10.63 x 4.9 x 16.12mm

Maximum Operating Temperature

+150 °C

Length

10.63mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more