onsemi MM74HC00MX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

RS tootekood: 670-9731Bränd: onsemiTootja Part nr.: MM74HC00MX
brand-logo
Kuva kõik kategoorias Logic Gates

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Toote üksikasjad

74HC Family, Fairchild Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,30

€ 0,43 tk (pakis 10) (ilma käibemaksuta)

€ 5,33

€ 0,533 tk (pakis 10) (koos käibemaksuga)

onsemi MM74HC00MX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Valige pakendi tüüp

€ 4,30

€ 0,43 tk (pakis 10) (ilma käibemaksuta)

€ 5,33

€ 0,533 tk (pakis 10) (koos käibemaksuga)

onsemi MM74HC00MX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 0,43€ 4,30
100 - 240€ 0,371€ 3,71
250 - 490€ 0,322€ 3,22
500 - 990€ 0,283€ 2,83
1000+€ 0,256€ 2,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Toote üksikasjad

74HC Family, Fairchild Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more