onsemi MM74HCT245WMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

RS Stock No.: 178-7529Brand: onsemiManufacturers Part No.: MM74HCT245WMX
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Brand

onsemi

Logic Family

74HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-35mA

Maximum Low Level Output Current

35mA

Maximum Propagation Delay Time @ Maximum CL

45ns

Propagation Delay Test Condition

150pF

Length

13.01mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Height

2.337mm

Width

7.595mm

Minimum Operating Temperature

-40 °C

Dimensions

13.005 x 7.595 x 2.337mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 442.00

€ 0.442 Each (On a Reel of 1000) (Exc. Vat)

€ 539.24

€ 0.539 Each (On a Reel of 1000) (inc. VAT)

onsemi MM74HCT245WMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

€ 442.00

€ 0.442 Each (On a Reel of 1000) (Exc. Vat)

€ 539.24

€ 0.539 Each (On a Reel of 1000) (inc. VAT)

onsemi MM74HCT245WMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

74HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-35mA

Maximum Low Level Output Current

35mA

Maximum Propagation Delay Time @ Maximum CL

45ns

Propagation Delay Test Condition

150pF

Length

13.01mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Height

2.337mm

Width

7.595mm

Minimum Operating Temperature

-40 °C

Dimensions

13.005 x 7.595 x 2.337mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more