Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC W
Maximum Operating Temperature
+85 °C
Pin Count
20
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-7.2mA
Maximum Low Level Output Current
7.2mA
Maximum Propagation Delay Time @ Maximum CL
33 ns @ 5 V
Dimensions
13 x 7.6 x 2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Height
2.35mm
Propagation Delay Test Condition
150pF
Length
13mm
Width
7.6mm
Country of Origin
United States
Product details
74HCT Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
€ 10.02
€ 0.501 Each (In a Pack of 20) (Exc. Vat)
€ 12.42
€ 0.621 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 10.02
€ 0.501 Each (In a Pack of 20) (Exc. Vat)
€ 12.42
€ 0.621 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.501 | € 10.02 |
100 - 180 | € 0.324 | € 6.48 |
200 - 380 | € 0.313 | € 6.26 |
400 - 980 | € 0.302 | € 6.04 |
1000+ | € 0.261 | € 5.22 |
Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC W
Maximum Operating Temperature
+85 °C
Pin Count
20
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-7.2mA
Maximum Low Level Output Current
7.2mA
Maximum Propagation Delay Time @ Maximum CL
33 ns @ 5 V
Dimensions
13 x 7.6 x 2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Height
2.35mm
Propagation Delay Test Condition
150pF
Length
13mm
Width
7.6mm
Country of Origin
United States
Product details
74HCT Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS