onsemi MMBT2907ALG PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin SOT-23

RS tootekood: 544-9438Bränd: ON SemiconductorTootja Part nr.: MMBT2907ALT1G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.94 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
PNP transistor,MMBT2907A 0.6A
P.O.A.tk (ilma käibemaksuta)
onsemi MMBT2907ALT1G PNP Transistor, -600 mA, -60 V, 3-Pin SOT-23
€ 0,048tk (lindis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

onsemi MMBT2907ALG PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin SOT-23
Valige pakendi tüüp

P.O.A.

onsemi MMBT2907ALG PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
PNP transistor,MMBT2907A 0.6A
P.O.A.tk (ilma käibemaksuta)
onsemi MMBT2907ALT1G PNP Transistor, -600 mA, -60 V, 3-Pin SOT-23
€ 0,048tk (lindis) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.94 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
PNP transistor,MMBT2907A 0.6A
P.O.A.tk (ilma käibemaksuta)
onsemi MMBT2907ALT1G PNP Transistor, -600 mA, -60 V, 3-Pin SOT-23
€ 0,048tk (lindis) (ilma käibemaksuta)