onsemi NB6L14SMNG PLL Clock Buffer 16-Pin QFN

RS Stock No.: 802-2039Brand: onsemiManufacturers Part No.: NB6L14SMNG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Brand

onsemi

Number of Elements per Chip

4

Maximum Supply Current

100 mA

Maximum Input Frequency

2GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.00

€ 6.50 Each (In a Pack of 2) (Exc. Vat)

€ 16.12

€ 8.06 Each (In a Pack of 2) (inc. VAT)

onsemi NB6L14SMNG PLL Clock Buffer 16-Pin QFN
Select packaging type

€ 13.00

€ 6.50 Each (In a Pack of 2) (Exc. Vat)

€ 16.12

€ 8.06 Each (In a Pack of 2) (inc. VAT)

onsemi NB6L14SMNG PLL Clock Buffer 16-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18€ 6.50€ 13.00
20+€ 5.60€ 11.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Number of Elements per Chip

4

Maximum Supply Current

100 mA

Maximum Input Frequency

2GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more