Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiLogic Family
TinyLogic UHS
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
1bit
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2 x 1.25 x 0.9mm
Height
0.9mm
Length
2mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad
TinyLogic UHS, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
€ 21,00
€ 0,21 tk (rullis) (ilma käibemaksuta)
€ 26,04
€ 0,26 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
€ 21,00
€ 0,21 tk (rullis) (ilma käibemaksuta)
€ 26,04
€ 0,26 tk (rullis) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Rull)
100
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind | Per Rull | 
|---|---|---|
| 100 - 975 | € 0,21 | € 5,25 | 
| 1000 - 2975 | € 0,162 | € 4,05 | 
| 3000 - 8975 | € 0,138 | € 3,45 | 
| 9000+ | € 0,126 | € 3,15 | 
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiLogic Family
TinyLogic UHS
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
1bit
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2 x 1.25 x 0.9mm
Height
0.9mm
Length
2mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad
TinyLogic UHS, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.


