onsemi,Audio16W, 30-Pin WLCSP NCA-ONA10IVUCX

RS tootekood: 195-2442Bränd: onsemiTootja Part nr.: NCA-ONA10IVUCX
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Amplifier Type

Audio

Maximum Power

16W

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.98 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

30

Input Signal Type

Single

Output Signal Type

Differential

Typical Gain Bandwidth Product

20kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.92 x 2.34 x 0.39mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4 050,00

€ 1,35 tk (rullis 3000) (ilma käibemaksuta)

€ 5 022,00

€ 1,674 tk (rullis 3000) (koos käibemaksuga)

onsemi,Audio16W, 30-Pin WLCSP NCA-ONA10IVUCX

€ 4 050,00

€ 1,35 tk (rullis 3000) (ilma käibemaksuta)

€ 5 022,00

€ 1,674 tk (rullis 3000) (koos käibemaksuga)

onsemi,Audio16W, 30-Pin WLCSP NCA-ONA10IVUCX
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Amplifier Type

Audio

Maximum Power

16W

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.98 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

30

Input Signal Type

Single

Output Signal Type

Differential

Typical Gain Bandwidth Product

20kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.92 x 2.34 x 0.39mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more