onsemi NCD5703BDR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC

RS tootekood: 185-8032Bränd: onsemiTootja Part nr.: NCD5703BDR2G
brand-logo
Kuva kõik kategoorias Gate Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

8

Package Type

SOIC

Fall Time

7.9ns

Number of Outputs

1

Rise Time

9.2ns

Topology

Gate Driver

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 172,50

€ 0,869 tk (rullis 2500) (ilma käibemaksuta)

€ 2 693,90

€ 1,078 tk (rullis 2500) (koos käibemaksuga)

onsemi NCD5703BDR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC

€ 2 172,50

€ 0,869 tk (rullis 2500) (ilma käibemaksuta)

€ 2 693,90

€ 1,078 tk (rullis 2500) (koos käibemaksuga)

onsemi NCD5703BDR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

8

Package Type

SOIC

Fall Time

7.9ns

Number of Outputs

1

Rise Time

9.2ns

Topology

Gate Driver

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more