Technical Document
Specifications
Brand
onsemiMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
1.05A
Dimensions
9.37 x 6.6 x 3.43mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
9.37mm
Width
6.6mm
Height
3.43mm
Output Current Range
1050 mA
Operating Temperature Range
Maximum of +150 °C
Country of Origin
China
€ 60.00
€ 1.20 Each (In a Tube of 50) (Exc. Vat)
€ 73.20
€ 1.464 Each (In a Tube of 50) (inc. VAT)
50
€ 60.00
€ 1.20 Each (In a Tube of 50) (Exc. Vat)
€ 73.20
€ 1.464 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
1.05A
Dimensions
9.37 x 6.6 x 3.43mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
9.37mm
Width
6.6mm
Height
3.43mm
Output Current Range
1050 mA
Operating Temperature Range
Maximum of +150 °C
Country of Origin
China