onsemi NCP114AMX330TBG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 4-Pin, UDFN

RS tootekood: 145-3559Bränd: onsemiTootja Part nr.: NCP114AMX330TBG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.05mA

Package Type

UDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.55mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+150 °C

Height

0.55mm

Maximum Input Voltage

5.5 V

Width

1mm

Length

1mm

Päritoluriik

Thailand

Toote üksikasjad

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 216,00

€ 0,072 tk (rullis 3000) (ilma käibemaksuta)

€ 263,52

€ 0,088 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP114AMX330TBG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 4-Pin, UDFN

€ 216,00

€ 0,072 tk (rullis 3000) (ilma käibemaksuta)

€ 263,52

€ 0,088 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP114AMX330TBG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 4-Pin, UDFN
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.05mA

Package Type

UDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.55mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+150 °C

Height

0.55mm

Maximum Input Voltage

5.5 V

Width

1mm

Length

1mm

Päritoluriik

Thailand

Toote üksikasjad

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more