onsemi NCP12510ASN65T1G, PWM Controller, 18 V, 65 kHz 6-Pin, TSOP

RS tootekood: 170-3375Bränd: onsemiTootja Part nr.: NCP12510ASN65T1G
brand-logo
Kuva kõik kategoorias PWM

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

8 to 14 V

Output Current

300 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

30ns

Rise Time

40ns

Package Type

TSOP

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1mm

Minimum Operating Supply Voltage

8.9 V

Maximum Operating Temperature

+ 150 °C

Maximum Operating Supply Voltage

18 V

Päritoluriik

Malaysia

Toote üksikasjad

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 630,00

€ 0,21 tk (rullis 3000) (ilma käibemaksuta)

€ 781,20

€ 0,26 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP12510ASN65T1G, PWM Controller, 18 V, 65 kHz 6-Pin, TSOP

€ 630,00

€ 0,21 tk (rullis 3000) (ilma käibemaksuta)

€ 781,20

€ 0,26 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP12510ASN65T1G, PWM Controller, 18 V, 65 kHz 6-Pin, TSOP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

8 to 14 V

Output Current

300 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

30ns

Rise Time

40ns

Package Type

TSOP

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1mm

Minimum Operating Supply Voltage

8.9 V

Maximum Operating Temperature

+ 150 °C

Maximum Operating Supply Voltage

18 V

Päritoluriik

Malaysia

Toote üksikasjad

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more