Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Switching Frequency
69 kHz
Output Voltage
20 V
Output Current
500 mA, -800 mA
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
20ns
Package Type
SOIC
Rise Time
30ns
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
85%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Minimum Operating Supply Voltage
-0.3 V
Toote üksikasjad
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 5,95
€ 0,595 tk (pakis 10) (ilma käibemaksuta)
€ 7,38
€ 0,738 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 5,95
€ 0,595 tk (pakis 10) (ilma käibemaksuta)
€ 7,38
€ 0,738 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,595 | € 5,95 |
100 - 240 | € 0,512 | € 5,12 |
250 - 490 | € 0,445 | € 4,45 |
500 - 990 | € 0,391 | € 3,91 |
1000+ | € 0,356 | € 3,56 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Switching Frequency
69 kHz
Output Voltage
20 V
Output Current
500 mA, -800 mA
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
20ns
Package Type
SOIC
Rise Time
30ns
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
85%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Minimum Operating Supply Voltage
-0.3 V
Toote üksikasjad
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).