Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Switching Frequency
750 kHz
Output Current
0.5 A, 1 A
Control Method
Current
Fall Time
50ns
Mounting Type
Surface Mount
Rise Time
80ns
Package Type
SOIC
Pin Count
16
Topology
Resonant
Maximum Duty Cycle
50%
Dimensions
10 x 3.9 x 1.75mm
Length
10mm
PWM Controller Type
Current Mode
Width
3.9mm
Height
1.75mm
Minimum Operating Temperature
-50 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Päritoluriik
Philippines
€ 2 500,00
€ 1,00 tk (rullis 2500) (ilma käibemaksuta)
€ 3 100,00
€ 1,24 tk (rullis 2500) (koos käibemaksuga)
2500
€ 2 500,00
€ 1,00 tk (rullis 2500) (ilma käibemaksuta)
€ 3 100,00
€ 1,24 tk (rullis 2500) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
2500
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiMaximum Switching Frequency
750 kHz
Output Current
0.5 A, 1 A
Control Method
Current
Fall Time
50ns
Mounting Type
Surface Mount
Rise Time
80ns
Package Type
SOIC
Pin Count
16
Topology
Resonant
Maximum Duty Cycle
50%
Dimensions
10 x 3.9 x 1.75mm
Length
10mm
PWM Controller Type
Current Mode
Width
3.9mm
Height
1.75mm
Minimum Operating Temperature
-50 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
20 V
Päritoluriik
Philippines


