onsemi NCP1422MNR2G, Boost Converter, Boost Converter 800mA Adjustable, 1.2 MHz 10-Pin, DFN

RS tootekood: 161-2614Bränd: onsemiTootja Part nr.: NCP1422MNR2G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Regulator Function

Boost Converter

Maximum Output Current

800mA

Number of Outputs

1

Maximum Input Voltage

5 V

Line Regulation

1 mV/V

Load Regulation

1 mV/V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Switching Regulator

Yes

Efficiency

94%

Dimensions

3 x 3 x 1.95mm

Height

1.95mm

Maximum Output Voltage

5 V

Minimum Output Voltage

1.5 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1 V

Width

3mm

Maximum Operating Temperature

85 °C

Length

3mm

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 406,00

€ 0,802 tk (rullis 3000) (ilma käibemaksuta)

€ 2 935,32

€ 0,978 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP1422MNR2G, Boost Converter, Boost Converter 800mA Adjustable, 1.2 MHz 10-Pin, DFN

€ 2 406,00

€ 0,802 tk (rullis 3000) (ilma käibemaksuta)

€ 2 935,32

€ 0,978 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP1422MNR2G, Boost Converter, Boost Converter 800mA Adjustable, 1.2 MHz 10-Pin, DFN
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Regulator Function

Boost Converter

Maximum Output Current

800mA

Number of Outputs

1

Maximum Input Voltage

5 V

Line Regulation

1 mV/V

Load Regulation

1 mV/V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Switching Regulator

Yes

Efficiency

94%

Dimensions

3 x 3 x 1.95mm

Height

1.95mm

Maximum Output Voltage

5 V

Minimum Output Voltage

1.5 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1 V

Width

3mm

Maximum Operating Temperature

85 °C

Length

3mm

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more