onsemi NCP59302DSADJR4G, 1 Linear Voltage, Voltage Regulator 3A, 1.24 → 13 V 5-Pin, D2PAK

RS tootekood: 186-9116Bränd: onsemiTootja Part nr.: NCP59302DSADJR4G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Linear Voltage

Output Voltage

1.24 → 13 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

1.26V

Output Type

Adjustable

Dimensions

10.23 x 9.34 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

9.34mm

Automotive Standard

AEC-Q100

Length

10.23mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 240,00

€ 1,55 tk (rullis 800) (ilma käibemaksuta)

€ 1 537,60

€ 1,922 tk (rullis 800) (koos käibemaksuga)

onsemi NCP59302DSADJR4G, 1 Linear Voltage, Voltage Regulator 3A, 1.24 → 13 V 5-Pin, D2PAK

€ 1 240,00

€ 1,55 tk (rullis 800) (ilma käibemaksuta)

€ 1 537,60

€ 1,922 tk (rullis 800) (koos käibemaksuga)

onsemi NCP59302DSADJR4G, 1 Linear Voltage, Voltage Regulator 3A, 1.24 → 13 V 5-Pin, D2PAK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Linear Voltage

Output Voltage

1.24 → 13 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

1.26V

Output Type

Adjustable

Dimensions

10.23 x 9.34 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

9.34mm

Automotive Standard

AEC-Q100

Length

10.23mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more