onsemi NCP718ASN180T1G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 5-Pin, TSOT-23

RS tootekood: 172-3326Bränd: onsemiTootja Part nr.: NCP718ASN180T1G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±3%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8µA

Package Type

TSOT-23

Pin Count

5

Reference Voltage

1.2V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

24 V

Width

1.6mm

Automotive Standard

AEC-Q100

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 687,00

€ 0,229 tk (rullis 3000) (ilma käibemaksuta)

€ 838,14

€ 0,279 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP718ASN180T1G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 5-Pin, TSOT-23

€ 687,00

€ 0,229 tk (rullis 3000) (ilma käibemaksuta)

€ 838,14

€ 0,279 tk (rullis 3000) (koos käibemaksuga)

onsemi NCP718ASN180T1G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 5-Pin, TSOT-23
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±3%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8µA

Package Type

TSOT-23

Pin Count

5

Reference Voltage

1.2V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

24 V

Width

1.6mm

Automotive Standard

AEC-Q100

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more