NCS21912DMR2G onsemi, Zero Drift, Op Amp Rail-to-Rail Output, 2MHz, 4 → 36 V, 8-Pin MICRO

RS tootekood: 214-8844Bränd: onsemiTootja Part nr.: NCS21912DMR2G
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

Micro

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4 → 36 V

Typical Gain Bandwidth Product

2MHz

Rail to Rail

Rail-to-Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,75

€ 2,35 tk (pakis 5) (ilma käibemaksuta)

€ 14,57

€ 2,914 tk (pakis 5) (koos käibemaksuga)

NCS21912DMR2G onsemi, Zero Drift, Op Amp Rail-to-Rail Output, 2MHz, 4 → 36 V, 8-Pin MICRO
Valige pakendi tüüp

€ 11,75

€ 2,35 tk (pakis 5) (ilma käibemaksuta)

€ 14,57

€ 2,914 tk (pakis 5) (koos käibemaksuga)

NCS21912DMR2G onsemi, Zero Drift, Op Amp Rail-to-Rail Output, 2MHz, 4 → 36 V, 8-Pin MICRO

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5 - 45€ 2,35€ 11,75
50 - 95€ 2,00€ 10,00
100 - 495€ 1,75€ 8,75
500 - 995€ 1,55€ 7,75
1000+€ 1,40€ 7,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

Micro

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4 → 36 V

Typical Gain Bandwidth Product

2MHz

Rail to Rail

Rail-to-Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more