Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi NCV7356D1R2G, CAN Transceiver 100kbps CAN 2.0, 8-Pin SOIC

RS tootekood: 121-7907Bränd: onsemiTootja Part nr.: NCV7356D1R2G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Data Rate

100kbps

Number of Transceivers

1

Standard Supported

CAN 2.0

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown, Sleep, Standby

Maximum Supply Current

8 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

27 V

Minimum Operating Supply Voltage

5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Päritoluriik

Philippines

Toote üksikasjad

CAN Bus Transceivers, ON Semiconductor

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 000,00

€ 1,20 tk (rullis 2500) (ilma käibemaksuta)

€ 3 660,00

€ 1,464 tk (rullis 2500) (koos käibemaksuga)

onsemi NCV7356D1R2G, CAN Transceiver 100kbps CAN 2.0, 8-Pin SOIC

€ 3 000,00

€ 1,20 tk (rullis 2500) (ilma käibemaksuta)

€ 3 660,00

€ 1,464 tk (rullis 2500) (koos käibemaksuga)

onsemi NCV7356D1R2G, CAN Transceiver 100kbps CAN 2.0, 8-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Maximum Data Rate

100kbps

Number of Transceivers

1

Standard Supported

CAN 2.0

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown, Sleep, Standby

Maximum Supply Current

8 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

27 V

Minimum Operating Supply Voltage

5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Päritoluriik

Philippines

Toote üksikasjad

CAN Bus Transceivers, ON Semiconductor

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more