onsemi Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN NTMFD5C674NLT1G

RS tootekood: 178-4629Bränd: onsemiTootja Part nr.: NTMFD5C674NLT1G
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

37 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

4.7 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN NTMFD5C674NLT1G
€ 0,545tk (rullis 1500) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 6,59

€ 0,659 tk (pakis 10) (ilma käibemaksuta)

€ 8,04

€ 0,804 tk (pakis 10) (koos käibemaksuga)

onsemi Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN NTMFD5C674NLT1G
Valige pakendi tüüp

€ 6,59

€ 0,659 tk (pakis 10) (ilma käibemaksuta)

€ 8,04

€ 0,804 tk (pakis 10) (koos käibemaksuga)

onsemi Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN NTMFD5C674NLT1G
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN NTMFD5C674NLT1G
€ 0,545tk (rullis 1500) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

37 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

4.7 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
onsemi Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN NTMFD5C674NLT1G
€ 0,545tk (rullis 1500) (ilma käibemaksuta)