Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
11.4 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
19 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Typical Gate Charge @ Vgs
29 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
€ 3,34
€ 0,334 tk (pakis 10) (ilma käibemaksuta)
€ 4,14
€ 0,414 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 3,34
€ 0,334 tk (pakis 10) (ilma käibemaksuta)
€ 4,14
€ 0,414 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
11.4 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
19 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Typical Gate Charge @ Vgs
29 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad


