onsemi N-Channel MOSFET, 40 A, 650 V, 3-Pin TO-220 NTPF082N65S3F

RS tootekood: 178-4258Bränd: onsemiTootja Part nr.: NTPF082N65S3F
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.9mm

Length

10.63mm

Typical Gate Charge @ Vgs

70 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

16.12mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 135,00

€ 2,70 tk (torus 50) (ilma käibemaksuta)

€ 167,40

€ 3,348 tk (torus 50) (koos käibemaksuga)

onsemi N-Channel MOSFET, 40 A, 650 V, 3-Pin TO-220 NTPF082N65S3F

€ 135,00

€ 2,70 tk (torus 50) (ilma käibemaksuta)

€ 167,40

€ 3,348 tk (torus 50) (koos käibemaksuga)

onsemi N-Channel MOSFET, 40 A, 650 V, 3-Pin TO-220 NTPF082N65S3F
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.9mm

Length

10.63mm

Typical Gate Charge @ Vgs

70 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

16.12mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada