Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
1.5 A
Maximum Drain Source Voltage
8 V
Package Type
SOT-323
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
210 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.45V
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Transistor Material
Si
Number of Elements per Chip
1
Length
2.2mm
Typical Gate Charge @ Vgs
6.4 nC @ 5 V
Maximum Operating Temperature
+150 °C
Width
1.35mm
Minimum Operating Temperature
-55 °C
Height
0.9mm
Toote üksikasjad
P-Channel Power MOSFET, 8V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
€ 26,00
€ 0,26 tk (rullis) (ilma käibemaksuta)
€ 32,24
€ 0,322 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
€ 26,00
€ 0,26 tk (rullis) (ilma käibemaksuta)
€ 32,24
€ 0,322 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
100 - 225 | € 0,26 | € 6,50 |
250 - 475 | € 0,226 | € 5,65 |
500 - 975 | € 0,198 | € 4,95 |
1000+ | € 0,18 | € 4,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
1.5 A
Maximum Drain Source Voltage
8 V
Package Type
SOT-323
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
210 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.45V
Maximum Power Dissipation
330 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Transistor Material
Si
Number of Elements per Chip
1
Length
2.2mm
Typical Gate Charge @ Vgs
6.4 nC @ 5 V
Maximum Operating Temperature
+150 °C
Width
1.35mm
Minimum Operating Temperature
-55 °C
Height
0.9mm
Toote üksikasjad