onsemi NVMFD5C672NL Dual N-Channel MOSFET, 49 A, 60 V, 8-Pin DFN NVMFD5C672NLWFT1G

RS tootekood: 172-3408PBränd: onsemiTootja Part nr.: NVMFD5C672NLWFT1G
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Series

NVMFD5C672NL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

±20 V

Length

6.1mm

Typical Gate Charge @ Vgs

12.3 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

2

Width

5.1mm

Height

1.05mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 120,00

tk (rullis) (ilma käibemaksuta)

€ 148,80

tk (rullis) (koos käibemaksuga)

onsemi NVMFD5C672NL Dual N-Channel MOSFET, 49 A, 60 V, 8-Pin DFN NVMFD5C672NLWFT1G
Valige pakendi tüüp

€ 120,00

tk (rullis) (ilma käibemaksuta)

€ 148,80

tk (rullis) (koos käibemaksuga)

onsemi NVMFD5C672NL Dual N-Channel MOSFET, 49 A, 60 V, 8-Pin DFN NVMFD5C672NLWFT1G
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Series

NVMFD5C672NL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

±20 V

Length

6.1mm

Typical Gate Charge @ Vgs

12.3 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

2

Width

5.1mm

Height

1.05mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more