QRD1114 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package

RS tootekood: 184-1082Bränd: onsemiTootja Part nr.: QRD1114
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

50µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Dark Current

100nA

Number of Pins

4

Mounting Type

Through Hole

Package Type

Custom 4L

Dimensions

4.39 x 6.1 x 4.65mm

Collector Current

1 (Minimum)mA

Spectral Range of Sensitivity

940 nm

Maximum Wavelength Detected

940nm

Output Signal Type

Phototransistor

Height

4.65mm

Saturation Voltage

0.4V

Width

6.1mm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

4.39mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 120,00

€ 1,20 tk (pakis 100) (ilma käibemaksuta)

€ 148,80

€ 1,488 tk (pakis 100) (koos käibemaksuga)

QRD1114 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package

€ 120,00

€ 1,20 tk (pakis 100) (ilma käibemaksuta)

€ 148,80

€ 1,488 tk (pakis 100) (koos käibemaksuga)

QRD1114 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
100 - 400€ 1,20€ 120,00
500 - 900€ 1,15€ 115,00
1000+€ 0,924€ 92,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Typical Fall Time

50µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Dark Current

100nA

Number of Pins

4

Mounting Type

Through Hole

Package Type

Custom 4L

Dimensions

4.39 x 6.1 x 4.65mm

Collector Current

1 (Minimum)mA

Spectral Range of Sensitivity

940 nm

Maximum Wavelength Detected

940nm

Output Signal Type

Phototransistor

Height

4.65mm

Saturation Voltage

0.4V

Width

6.1mm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

4.39mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more