Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
310 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Dimensions
2.2 x 1.35 x 0.9mm
Typical Input Resistor
22 kΩ
Toote üksikasjad
Dual Resistor Digital NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
€ 11,10
€ 0,111 tk (lindis) (ilma käibemaksuta)
€ 13,54
€ 0,135 tk (lindis) (koos käibemaksuga)
Standard
100
€ 11,10
€ 0,111 tk (lindis) (ilma käibemaksuta)
€ 13,54
€ 0,135 tk (lindis) (koos käibemaksuga)
Standard
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
310 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Dimensions
2.2 x 1.35 x 0.9mm
Typical Input Resistor
22 kΩ
Toote üksikasjad
Dual Resistor Digital NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.